4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K5RAC7210

DigiKey Part Number
399-C1210C475K5RAC7210TR-ND - Tape & Reel (TR)
399-C1210C475K5RAC7210CT-ND - Cut Tape (CT)
399-C1210C475K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475K5RAC7210
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.46100kr.24.61
50kr.1.86280kr.93.14
100kr.1.67810kr.167.81
500kr.1.36648kr.683.24
1.000kr.1.27027kr.1,270.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.12597kr.4,503.88
8.000kr.1.07235kr.8,578.80
12.000kr.1.04548kr.12,545.76
20.000kr.1.01570kr.20,314.00
28.000kr.0.99829kr.27,952.12
40.000kr.0.98155kr.39,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250