
C1210C475K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K3RACTUTR-ND - Tape & Reel (TR) 399-C1210C475K3RACTUCT-ND - Cut Tape (CT) 399-C1210C475K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3RACTU |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.78400 | kr.27.84 |
| 50 | kr.2.19780 | kr.109.89 |
| 100 | kr.2.01220 | kr.201.22 |
| 500 | kr.1.67296 | kr.836.48 |
| 1.000 | kr.1.56243 | kr.1,562.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.35068 | kr.3,376.70 |
| 5.000 | kr.1.33080 | kr.6,654.00 |
| 7.500 | kr.1.32569 | kr.9,942.68 |
| 12.500 | kr.1.30007 | kr.16,250.88 |
| 17.500 | kr.1.27853 | kr.22,374.27 |
| 25.000 | kr.1.25658 | kr.31,414.50 |
| 30.000 | kr.1.24618 | kr.37,385.40 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

