
C1210C475K3RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210C475K3RAC3123TR-ND - Tape & Reel (TR) 399-C1210C475K3RAC3123CT-ND - Cut Tape (CT) 399-C1210C475K3RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3RAC3123 |
Description | 4.70UF 25.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13200 | kr.31.32 |
| 50 | kr.2.40040 | kr.120.02 |
| 100 | kr.2.17530 | kr.217.53 |
| 500 | kr.1.79486 | kr.897.43 |
| 1.000 | kr.1.67731 | kr.1,677.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.55320 | kr.3,883.00 |
| 5.000 | kr.1.47839 | kr.7,391.95 |
| 7.500 | kr.1.44091 | kr.10,806.82 |
| 12.500 | kr.1.39938 | kr.17,492.25 |
| 17.500 | kr.1.37510 | kr.24,064.25 |
| 25.000 | kr.1.35173 | kr.33,793.25 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

