1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475J3NACTU

DigiKey Part Number
399-C1210C475J3NACTUTR-ND - Tape & Reel (TR)
399-C1210C475J3NACTUCT-ND - Cut Tape (CT)
399-C1210C475J3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C475J3NACTU
Description
CAP CER 4.7UF 25V X8L 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C475J3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.66000kr.9.66
10kr.4.80000kr.48.00
50kr.4.24580kr.212.29
100kr.4.12220kr.412.22
500kr.3.87572kr.1,937.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.08954kr.3,089.54
2.000kr.3.03319kr.6,066.38
3.000kr.2.98155kr.8,944.65
5.000kr.2.97039kr.14,851.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.66000
Unit Price with VAT:kr.12.07500