
C1210C473KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C473KBRACTUCT-ND - Cut Tape (CT) 399-C1210C473KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473KBRACTU |
Description | CAP CER 0.047UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.92700 | kr.19.27 |
| 50 | kr.1.44180 | kr.72.09 |
| 100 | kr.1.29210 | kr.129.21 |
| 500 | kr.1.03900 | kr.519.50 |
| 1.000 | kr.0.96095 | kr.960.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89676 | kr.1,793.52 |
| 4.000 | kr.0.84392 | kr.3,375.68 |
| 6.000 | kr.0.81746 | kr.4,904.76 |
| 10.000 | kr.0.78813 | kr.7,881.30 |
| 14.000 | kr.0.77099 | kr.10,793.86 |
| 20.000 | kr.0.75450 | kr.15,090.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

