Parametric Equivalent

C1210C473J1GAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210C473J1GAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C473J1GAC3123 |
Description | .047UF 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C473J1GACAUTO7210 | KEMET | 0 | 399-C1210C473J1GACAUTO7210TR-ND | kr.6.38993 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.97014 | kr.17,425.35 |
| Unit Price without VAT: | kr.6.97014 |
|---|---|
| Unit Price with VAT: | kr.8.71268 |


