4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472KFRACTU

DigiKey Part Number
399-C1210C472KFRACTUTR-ND - Tape & Reel (TR)
399-C1210C472KFRACTUCT-ND - Cut Tape (CT)
399-C1210C472KFRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472KFRACTU
Description
CAP CER 4700PF 1.5KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472KFRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.04800kr.60.48
50kr.4.79680kr.239.84
100kr.4.41010kr.441.01
500kr.3.75760kr.1,878.80
1.000kr.3.55560kr.3,555.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.38940kr.6,778.80
4.000kr.3.25253kr.13,010.12
6.000kr.3.18395kr.19,103.70
10.000kr.3.10794kr.31,079.40
14.000kr.3.06349kr.42,888.86
20.000kr.3.02073kr.60,414.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750