
C1210C472KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-16757-2-ND - Tape & Reel (TR) 399-16757-1-ND - Cut Tape (CT) 399-16757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472KFRACAUTO |
Description | CAP CER 1210 4.7NF 1500V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472KFRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.11800 | kr.61.18 |
| 50 | kr.4.85780 | kr.242.89 |
| 100 | kr.4.46720 | kr.446.72 |
| 500 | kr.3.80832 | kr.1,904.16 |
| 1.000 | kr.3.60442 | kr.3,604.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.43660 | kr.6,873.20 |
| 4.000 | kr.3.29839 | kr.13,193.56 |
| 6.000 | kr.3.22914 | kr.19,374.84 |
| 10.000 | kr.3.15239 | kr.31,523.90 |
| 14.000 | kr.3.10751 | kr.43,505.14 |
| 20.000 | kr.3.06434 | kr.61,286.80 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

