4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472JBGACAUTO

DigiKey Part Number
399-15910-2-ND - Tape & Reel (TR)
399-15910-1-ND - Cut Tape (CT)
399-15910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472JBGACAUTO
Description
CAP CER 4700PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C472GBGACAUTOKEMET6.896399-16755-1-NDkr.12.05000Upgrade
In-Stock: 130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.24329kr.6,486.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.81000kr.8.81
10kr.5.78200kr.57.82
50kr.4.58760kr.229.38
100kr.4.21860kr.421.86
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.32700kr.63.27
50kr.4.84000kr.242.00
100kr.4.37650kr.437.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.8.81000
Unit Price with VAT:kr.11.01250