Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C472G1GALTU | |
|---|---|
DigiKey Part Number | 399-C1210C472G1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C472G1GALTU |
Description | CAP CER 4700PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472G1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C472F1GACTU | KEMET | 0 | 399-C1210C472F1GACTUTR-ND | kr.12.63973 | Upgrade |
| C1210C472F1GALTU | KEMET | 0 | 399-C1210C472F1GALTUTR-ND | kr.10.22954 | Upgrade |
| 1210J1000472GCT | Knowles Syfer | 0 | 1210J1000472GCT-ND | kr.4.79225 | Direct |
| 1210J1000472FCT | Knowles Syfer | 0 | 1210J1000472FCT-ND | kr.8.97291 | Upgrade |
| 1210J2000472FCT | Knowles Syfer | 0 | 1210J2000472FCT-ND | kr.9.47970 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.33105 | kr.13,327.62 |
| Unit Price without VAT: | kr.5.33105 |
|---|---|
| Unit Price with VAT: | kr.6.66381 |




