Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210C394J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C394J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C394J3RACTU |
Description | CAP CER 0.39UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C394J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103C394JAT2A | KYOCERA AVX | 0 | 12103C394JAT2A-ND | kr.1.05913 | Direct |
| 1210J0250394JXT | Knowles Syfer | 0 | 1210J0250394JXT-ND | kr.2.64613 | Direct |
| 12105C394JAT2A | KYOCERA AVX | 0 | 12105C394JAT2A-ND | kr.1.05913 | Upgrade |
| 1210J0500394JXT | Knowles Syfer | 0 | 1210J0500394JXT-ND | kr.2.98094 | Upgrade |
| 1210J0630394JXT | Knowles Syfer | 0 | 1210J0630394JXT-ND | kr.2.98094 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.27608 | kr.9,104.32 |
| Unit Price without VAT: | kr.2.27608 |
|---|---|
| Unit Price with VAT: | kr.2.84510 |




