3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C335K5RACTU

DigiKey Part Number
399-C1210C335K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C335K5RACTUCT-ND - Cut Tape (CT)
399-C1210C335K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C335K5RACTU
Description
CAP CER 3.3UF 50V X7R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C335K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.39800kr.33.98
50kr.2.61340kr.130.67
100kr.2.37240kr.237.24
500kr.1.96578kr.982.89
1.000kr.1.83999kr.1,839.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.73647kr.3,472.94
4.000kr.1.65127kr.6,605.08
6.000kr.1.60860kr.9,651.60
10.000kr.1.56129kr.15,612.90
14.000kr.1.53364kr.21,470.96
20.000kr.1.50703kr.30,140.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750