1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C335K3NACTU

DigiKey Part Number
399-C1210C335K3NACTUTR-ND - Tape & Reel (TR)
399-C1210C335K3NACTUCT-ND - Cut Tape (CT)
399-C1210C335K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C335K3NACTU
Description
CAP CER 3.3UF 25V X8L 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C335K3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.92000kr.9.92
10kr.4.98600kr.49.86
50kr.4.46980kr.223.49
100kr.4.38210kr.438.21
500kr.4.14860kr.2,074.30
1.000kr.3.93408kr.3,934.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.59741kr.7,194.82
4.000kr.3.54186kr.14,167.44
6.000kr.3.53025kr.21,181.50
10.000kr.3.45847kr.34,584.70
14.000kr.3.41126kr.47,757.64
Manufacturers Standard Package
Unit Price without VAT:kr.9.92000
Unit Price with VAT:kr.12.40000