C1210C334J1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.4.28968
Datasheet

Direct


KYOCERA AVX
In Stock: 1.692
Unit Price: kr.3.87000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.46019
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.46019
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.000
Unit Price: kr.6.09000
Datasheet
0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C334J1RACTU

DigiKey Part Number
399-C1210C334J1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C334J1RACTU
Description
CAP CER 0.33UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C334J1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1000334JXTKnowles Syfer01210J1000334JXT-NDkr.4.28968Direct
KGM32HR72A334JUKYOCERA AVX1.692478-KGM32HR72A334JUCT-NDkr.3.87000Direct
1210J2000334JXTKnowles Syfer01210J2000334JXT-NDkr.4.46019Upgrade
1210J2500334JXTKnowles Syfer01210J2500334JXT-NDkr.4.46019Upgrade
GMC32X7R334J100NTCal-Chip Electronics, Inc.2.0004713-GMC32X7R334J100NTCT-NDkr.6.09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.72676kr.10,907.04
Manufacturers Standard Package
Unit Price without VAT:kr.2.72676
Unit Price with VAT:kr.3.40845