Parametric Equivalent



C1210C333KFRAC7800 | |
|---|---|
DigiKey Part Number | 399-C1210C333KFRAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C333KFRAC7800 |
Description | CAP CER 0.033UF 1.5KV X7R 1210 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KFRAC7800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C333KFRACAUTO | KEMET | 11.574 | 399-16753-1-ND | kr.4.63000 | Parametric Equivalent |


