
C1210C332KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C332KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C332KDRACTUCT-ND - Cut Tape (CT) 399-C1210C332KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C332KDRACTU |
Description | CAP CER 3300PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C332KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.76900 | kr.57.69 |
| 50 | kr.4.56360 | kr.228.18 |
| 100 | kr.4.19200 | kr.419.20 |
| 500 | kr.3.56396 | kr.1,781.98 |
| 1.000 | kr.3.36965 | kr.3,369.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.20966 | kr.6,419.32 |
| 4.000 | kr.3.07794 | kr.12,311.76 |
| 6.000 | kr.3.01194 | kr.18,071.64 |
| 10.000 | kr.2.93878 | kr.29,387.80 |
| 14.000 | kr.2.89600 | kr.40,544.00 |
| 20.000 | kr.2.85486 | kr.57,097.20 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

