3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332KDRACTU

DigiKey Part Number
399-C1210C332KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C332KDRACTUCT-ND - Cut Tape (CT)
399-C1210C332KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C332KDRACTU
Description
CAP CER 3300PF 1KV X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.165
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.91000kr.8.91
10kr.5.83300kr.58.33
50kr.4.61400kr.230.70
100kr.4.23830kr.423.83
500kr.3.60332kr.1,801.66
1.000kr.3.40685kr.3,406.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.24510kr.6,490.20
4.000kr.3.11193kr.12,447.72
6.000kr.3.04520kr.18,271.20
10.000kr.2.97123kr.29,712.30
14.000kr.2.92798kr.40,991.72
20.000kr.2.88638kr.57,727.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.91000
Unit Price with VAT:kr.11.13750