
C1210C331JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C331JGGACTUTR-ND - Tape & Reel (TR) 399-C1210C331JGGACTUCT-ND - Cut Tape (CT) 399-C1210C331JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C331JGGACTU |
Description | CAP CER 330PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C331JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.8.57200 | kr.85.72 |
| 50 | kr.6.91940 | kr.345.97 |
| 100 | kr.6.40850 | kr.640.85 |
| 500 | kr.5.54560 | kr.2,772.80 |
| 1.000 | kr.5.27849 | kr.5,278.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.05863 | kr.10,117.26 |
| 4.000 | kr.4.87752 | kr.19,510.08 |
| 6.000 | kr.4.78682 | kr.28,720.92 |
| 10.000 | kr.4.68624 | kr.46,862.40 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |

