C1210C274K5JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.30.83462
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.24593
Datasheet

Upgrade


KEMET
In Stock: 3.917
Unit Price: kr.16.67000
Datasheet
0.27 µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C274K5JACTU

DigiKey Part Number
399-16927-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C274K5JACTU
Description
CAP CER 0.27UF 50V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C274K5JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C274F5JACTUKEMET0399-16924-2-NDkr.30.83462Upgrade
C1210C274G5JACTUKEMET0399-C1210C274G5JACTUTR-NDkr.7.24593Upgrade
C1210C274J5JACTUKEMET3.917399-C1210C274J5JACTUCT-NDkr.16.67000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.85498kr.7,709.96
Manufacturers Standard Package
Unit Price without VAT:kr.3.85498
Unit Price with VAT:kr.4.81873