C1210C273K5JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.36537
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.97251
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.16210
Datasheet
0.027 µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C273K5JACAUTO

DigiKey Part Number
C1210C273K5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C273K5JACAUTO
Description
CAP CER 0.027UF 50V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273K5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.035" (0.88mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C273F5JACAUTOKEMET0C1210C273F5JACAUTO-NDkr.9.36537Upgrade
C1210C273G5JACAUTOKEMET0C1210C273G5JACAUTO-NDkr.2.97251Upgrade
C1210C273J5JACAUTOKEMET0C1210C273J5JACAUTO-NDkr.2.16210Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.22904kr.4,916.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.22904
Unit Price with VAT:kr.1.53630