Upgrade
Direct

C1210C272MFRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C272MFRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C272MFRACTU |
Description | CAP CER 2700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272MFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C272KFRACTU | KEMET | 0 | 399-15603-2-ND | kr.3.25728 | Upgrade |
| 1210SC272MAT1A | KYOCERA AVX | 4.922 | 478-2962-1-ND | kr.5.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.75541 | kr.5,510.82 |
| Unit Price without VAT: | kr.2.75541 |
|---|---|
| Unit Price with VAT: | kr.3.44426 |



