2700 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C272KCGACTU

DigiKey Part Number
399-C1210C272KCGACTUTR-ND - Tape & Reel (TR)
399-C1210C272KCGACTUCT-ND - Cut Tape (CT)
399-C1210C272KCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C272KCGACTU
Description
CAP CER 2700PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C272KCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C272KBRACTUKEMET1.767399-5594-1-NDkr.8.81000Similar
In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.71000kr.10.71
10kr.7.13300kr.71.33
50kr.5.70600kr.285.30
100kr.5.26540kr.526.54
500kr.4.51966kr.2,259.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.28901kr.4,289.01
2.000kr.4.09913kr.8,198.26
3.000kr.4.00398kr.12,011.94
5.000kr.3.89853kr.19,492.65
7.000kr.3.83688kr.26,858.16
10.000kr.3.77756kr.37,775.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.71000
Unit Price with VAT:kr.13.38750