
C1210C272JBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C272JBRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C272JBRACTU |
Description | CAP CER 2700PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C272JBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.28463 | kr.6,569.26 |
| Unit Price without VAT: | kr.3.28463 |
|---|---|
| Unit Price with VAT: | kr.4.10579 |

