Parametric Equivalent
Direct

C1210C271JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C271JCGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C271JCGACTU |
Description | CAP CER 270PF 500V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C271JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C271JCGACAUTO | KEMET | 0 | 399-C1210C271JCGACAUTOTR-ND | kr.3.91810 | Parametric Equivalent |
| 12107A271JAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H271JUTR-ND | kr.1.84071 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.03406 | kr.10,085.15 |
| Unit Price without VAT: | kr.4.03406 |
|---|---|
| Unit Price with VAT: | kr.5.04258 |



