2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C225K8RACTU

DigiKey Part Number
399-C0603C225K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C225K8RACTUCT-ND - Cut Tape (CT)
399-C0603C225K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C225K8RACTU
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C225K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62.410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.1.99700kr.19.97
50kr.1.49620kr.74.81
100kr.1.34150kr.134.15
500kr.1.08110kr.540.55
1.000kr.1.00058kr.1,000.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87998kr.3,519.92
8.000kr.0.83516kr.6,681.28
12.000kr.0.81271kr.9,752.52
20.000kr.0.78783kr.15,756.60
28.000kr.0.77329kr.21,652.12
40.000kr.0.75929kr.30,371.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500