
C1210C226M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M4RACTUTR-ND - Tape & Reel (TR) 399-C1210C226M4RACTUCT-ND - Cut Tape (CT) 399-C1210C226M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M4RACTU |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226K3RACTU | KEMET | 45.612 | 399-C1210C226K3RACTUCT-ND | kr.22.76000 | Upgrade |
| C1210C226K4RACTU | KEMET | 55.555 | 399-C1210C226K4RACTUCT-ND | kr.5.20000 | Upgrade |
| C1210C226M3RACTU | KEMET | 35.208 | 399-C1210C226M3RACTUCT-ND | kr.11.16000 | Upgrade |
| CC1210MKX7R7BB226 | YAGEO | 3.791 | 311-2057-1-ND | kr.4.31000 | Direct |
| CL32B226MOJNNNE | Samsung Electro-Mechanics | 281.021 | 1276-3395-1-ND | kr.2.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.23400 | kr.72.34 |
| 50 | kr.5.79100 | kr.289.55 |
| 100 | kr.5.34460 | kr.534.46 |
| 500 | kr.4.59066 | kr.2,295.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.14991 | kr.4,149.91 |
| 2.000 | kr.3.96704 | kr.7,934.08 |
| 3.000 | kr.3.87541 | kr.11,626.23 |
| 5.000 | kr.3.79211 | kr.18,960.55 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

