
C1210C226K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K8PACTUTR-ND - Tape & Reel (TR) 399-C1210C226K8PACTUCT-ND - Cut Tape (CT) 399-C1210C226K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K8PACTU |
Description | CAP CER 22UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.9.63000 | kr.96.30 |
| 50 | kr.7.81980 | kr.390.99 |
| 100 | kr.7.25990 | kr.725.99 |
| 500 | kr.6.31362 | kr.3,156.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.73396 | kr.5,733.96 |
| 2.000 | kr.5.50423 | kr.11,008.46 |
| 3.000 | kr.5.39813 | kr.16,194.39 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

