
C1210C226K3PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C226K3PAC7210TR-ND - Tape & Reel (TR) 399-C1210C226K3PAC7210CT-ND - Cut Tape (CT) 399-C1210C226K3PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K3PAC7210 |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K3PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.27800 | kr.32.78 |
| 50 | kr.2.52080 | kr.126.04 |
| 100 | kr.2.28620 | kr.228.62 |
| 500 | kr.1.89084 | kr.945.42 |
| 1.000 | kr.1.76867 | kr.1,768.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.58530 | kr.6,341.20 |
| 8.000 | kr.1.51715 | kr.12,137.20 |
| 12.000 | kr.1.48301 | kr.17,796.12 |
| 20.000 | kr.1.44516 | kr.28,903.20 |
| 28.000 | kr.1.42303 | kr.39,844.84 |
| 40.000 | kr.1.40174 | kr.56,069.60 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

