2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225M1RACTU

DigiKey Part Number
399-C1210C225M1RACTUTR-ND - Tape & Reel (TR)
399-C1210C225M1RACTUCT-ND - Cut Tape (CT)
399-C1210C225M1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225M1RACTU
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225M1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.23400kr.72.34
50kr.5.79100kr.289.55
100kr.5.34460kr.534.46
500kr.4.59066kr.2,295.33
1.000kr.4.35742kr.4,357.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.16538kr.8,330.76
4.000kr.4.00725kr.16,029.00
6.000kr.3.92800kr.23,568.00
10.000kr.3.84018kr.38,401.80
14.000kr.3.78882kr.53,043.48
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500