
C1210C275K4PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C275K4PACTUTR-ND - Tape & Reel (TR) 399-C1210C275K4PACTUCT-ND - Cut Tape (CT) 399-C1210C275K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C275K4PACTU |
Description | CAP CER 2.7UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C275K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.3.69900 | kr.36.99 |
| 50 | kr.2.86460 | kr.143.23 |
| 100 | kr.2.60740 | kr.260.74 |
| 500 | kr.2.17396 | kr.1,086.98 |
| 1.000 | kr.2.03987 | kr.2,039.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.89837 | kr.4,745.92 |
| 5.000 | kr.1.81304 | kr.9,065.20 |
| 7.500 | kr.1.77030 | kr.13,277.25 |
| 12.500 | kr.1.72293 | kr.21,536.62 |
| 17.500 | kr.1.69522 | kr.29,666.35 |
| 25.000 | kr.1.66858 | kr.41,714.50 |
| 30.000 | kr.1.65594 | kr.49,678.20 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |

