1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K3RACTU

DigiKey Part Number
399-C1210C225K3RACTUTR-ND - Tape & Reel (TR)
399-C1210C225K3RACTUCT-ND - Cut Tape (CT)
399-C1210C225K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K3RACTU
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.752
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
10kr.4.01300kr.40.13
50kr.3.12320kr.156.16
100kr.2.84800kr.284.80
500kr.2.38426kr.1,192.13
1.000kr.2.24077kr.2,240.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.12269kr.4,245.38
4.000kr.2.02546kr.8,101.84
6.000kr.1.97677kr.11,860.62
10.000kr.1.92280kr.19,228.00
14.000kr.1.89124kr.26,477.36
20.000kr.1.86087kr.37,217.40
24.000kr.1.84648kr.44,315.52
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750