
C1210C222K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C222K1HACAUTOTR-ND - Tape & Reel (TR) 399-C1210C222K1HACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C222K1HACAUTO |
Description | CAP CER 1210 2.2NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222K1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.01800 | kr.10.18 |
| 50 | kr.0.73600 | kr.36.80 |
| 100 | kr.0.64960 | kr.64.96 |
| 500 | kr.0.50560 | kr.252.80 |
| 1.000 | kr.0.46112 | kr.461.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38199 | kr.1,527.96 |
| 8.000 | kr.0.35862 | kr.2,868.96 |
| 12.000 | kr.0.35031 | kr.4,203.72 |
| 20.000 | kr.0.34367 | kr.6,873.40 |
| 28.000 | kr.0.33565 | kr.9,398.20 |
| 40.000 | kr.0.32793 | kr.13,117.20 |
| 48.000 | kr.0.32427 | kr.15,564.96 |
| 96.000 | kr.0.31544 | kr.30,282.24 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

