Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C224K4JACAUTO | |
|---|---|
DigiKey Part Number | C1210C224K4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C224K4JACAUTO |
Description | CAP CER 0.22UF 16V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224K4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224F3JACAUTO | KEMET | 0 | C1210C224F3JACAUTO-ND | kr.9.23439 | Upgrade |
| C1210C224F4JACAUTO | KEMET | 0 | C1210C224F4JACAUTO-ND | kr.12.57032 | Upgrade |
| C1210C224F5JACAUTO | KEMET | 0 | C1210C224F5JACAUTO-ND | kr.14.42892 | Upgrade |
| C1210C224G3JACAUTO | KEMET | 0 | C1210C224G3JACAUTO-ND | kr.2.95505 | Upgrade |
| C1210C224G4JACAUTO | KEMET | 0 | C1210C224G4JACAUTO-ND | kr.3.99022 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.64462 | kr.4,111.55 |
| Unit Price without VAT: | kr.1.64462 |
|---|---|
| Unit Price with VAT: | kr.2.05578 |


