
C1210C224K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C224K2RACTUTR-ND - Tape & Reel (TR) 399-C1210C224K2RACTUCT-ND - Cut Tape (CT) 399-C1210C224K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224K2RACTU |
Description | CAP CER 0.22UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.4.83700 | kr.48.37 |
| 50 | kr.3.79260 | kr.189.63 |
| 100 | kr.3.46990 | kr.346.99 |
| 500 | kr.2.92540 | kr.1,462.70 |
| 1.000 | kr.2.75701 | kr.2,757.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.61839 | kr.5,236.78 |
| 4.000 | kr.2.50429 | kr.10,017.16 |
| 6.000 | kr.2.44714 | kr.14,682.84 |
| 10.000 | kr.2.38377 | kr.23,837.70 |
| 14.000 | kr.2.34672 | kr.32,854.08 |
| 20.000 | kr.2.31107 | kr.46,221.40 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

