
C1210C224J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C224J3GACTUTR-ND - Tape & Reel (TR) 399-C1210C224J3GACTUCT-ND - Cut Tape (CT) 399-C1210C224J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224J3GACTU |
Description | CAP CER 0.22UF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.17.88500 | kr.178.85 |
| 50 | kr.14.95480 | kr.747.74 |
| 100 | kr.14.04940 | kr.1,404.94 |
| 500 | kr.12.51706 | kr.6,258.53 |
| 1.000 | kr.12.04239 | kr.12,042.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.65153 | kr.23,303.06 |
| 4.000 | kr.11.32958 | kr.45,318.32 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |

