0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223KDRACTU

DigiKey Part Number
399-C1210C223KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C223KDRACTUCT-ND - Cut Tape (CT)
399-C1210C223KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223KDRACTU
Description
CAP CER 0.022UF 1KV X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.04000kr.9.04
10kr.5.90400kr.59.04
50kr.4.67160kr.233.58
100kr.4.29210kr.429.21
500kr.3.65076kr.1,825.38
1.000kr.3.45243kr.3,452.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.28913kr.6,578.26
4.000kr.3.15470kr.12,618.80
6.000kr.3.08735kr.18,524.10
10.000kr.3.01267kr.30,126.70
14.000kr.2.96901kr.41,566.14
20.000kr.2.92702kr.58,540.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.04000
Unit Price with VAT:kr.11.30000