
C1210C223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C223K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C223K5RACTUCT-ND - Cut Tape (CT) 399-C1210C223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.92000 | kr.19.20 |
| 50 | kr.1.43480 | kr.71.74 |
| 100 | kr.1.25570 | kr.125.57 |
| 500 | kr.0.93108 | kr.465.54 |
| 1.000 | kr.0.85978 | kr.859.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.83751 | kr.3,350.04 |
| 8.000 | kr.0.70514 | kr.5,641.12 |
| 12.000 | kr.0.69239 | kr.8,308.68 |
| 20.000 | kr.0.68922 | kr.13,784.40 |
| 28.000 | kr.0.66427 | kr.18,599.56 |
| 40.000 | kr.0.66244 | kr.26,497.60 |
| 48.000 | kr.0.64843 | kr.31,124.64 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

