0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223K1RACTU

DigiKey Part Number
399-C1210C223K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C223K1RACTUCT-ND - Cut Tape (CT)
399-C1210C223K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223K1RACTU
Description
CAP CER 0.022UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.65980kr.82.99
100kr.1.49120kr.149.12
500kr.1.20816kr.604.08
1.000kr.1.12060kr.1,120.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98944kr.3,957.76
8.000kr.0.94070kr.7,525.60
12.000kr.0.91628kr.10,995.36
20.000kr.0.88922kr.17,784.40
28.000kr.0.87339kr.24,454.92
40.000kr.0.85817kr.34,326.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250