
C1210C223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C223K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210C223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223K1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.20800 | kr.22.08 |
| 50 | kr.1.56540 | kr.78.27 |
| 100 | kr.1.25570 | kr.125.57 |
| 500 | kr.1.16288 | kr.581.44 |
| 1.000 | kr.1.09651 | kr.1,096.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94544 | kr.1,890.88 |
| 4.000 | kr.0.92426 | kr.3,697.04 |
| 6.000 | kr.0.90030 | kr.5,401.80 |
| 10.000 | kr.0.87592 | kr.8,759.20 |
| 14.000 | kr.0.83030 | kr.11,624.20 |
| 20.000 | kr.0.82779 | kr.16,555.80 |
| 24.000 | kr.0.78376 | kr.18,810.24 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

