
C0805C121JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C121JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C121JDGACTUCT-ND - Cut Tape (CT) 399-C0805C121JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121JDGACTU |
Description | CAP CER 120PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121JDGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36440 | kr.68.22 |
| 100 | kr.1.22110 | kr.122.11 |
| 500 | kr.0.97914 | kr.489.57 |
| 1.000 | kr.0.90446 | kr.904.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82577 | kr.2,064.43 |
| 5.000 | kr.0.77832 | kr.3,891.60 |
| 7.500 | kr.0.75458 | kr.5,659.35 |
| 12.500 | kr.0.72825 | kr.9,103.12 |
| 17.500 | kr.0.71287 | kr.12,475.23 |
| 25.000 | kr.0.69806 | kr.17,451.50 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

