
C1210C221JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221JGGACTUTR-ND - Tape & Reel (TR) 399-C1210C221JGGACTUCT-ND - Cut Tape (CT) 399-C1210C221JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221JGGACTU |
Description | CAP CER 220PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 10 | kr.6.52600 | kr.65.26 |
| 50 | kr.5.78180 | kr.289.09 |
| 100 | kr.5.45140 | kr.545.14 |
| 500 | kr.4.98094 | kr.2,490.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.71284 | kr.9,425.68 |
| 4.000 | kr.4.10204 | kr.16,408.16 |
| 6.000 | kr.4.08899 | kr.24,533.94 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |

