
C1210C202MDGACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1210C202MDGACAUTO7210TR-ND - Tape & Reel (TR) 399-C1210C202MDGACAUTO7210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C202MDGACAUTO7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C202MDGACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.61000 | kr.36.10 |
| 50 | kr.2.79160 | kr.139.58 |
| 100 | kr.2.70460 | kr.270.46 |
| 500 | kr.1.98400 | kr.992.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.78685 | kr.7,147.40 |
| 8.000 | kr.1.69830 | kr.13,586.40 |
| 12.000 | kr.1.67683 | kr.20,121.96 |
| 20.000 | kr.1.63612 | kr.32,722.40 |
| 28.000 | kr.1.61232 | kr.45,144.96 |
| 40.000 | kr.1.58941 | kr.63,576.40 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

