Upgrade
Direct

C1210C183KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C183KCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C183KCRACTU |
Description | CAP CER 0.018UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C183KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C183JBRACTU | KEMET | 0 | 399-16544-1-ND | kr.8.40000 | Upgrade |
| 12107C183KAT2A | KYOCERA AVX | 1.477 | 478-KGM32ER72H183KUCT-ND | kr.7.05000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.96633 | kr.5,932.66 |
| Unit Price without VAT: | kr.2.96633 |
|---|---|
| Unit Price with VAT: | kr.3.70791 |



