
C1210C182K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C182K1GACTUTR-ND - Tape & Reel (TR) 399-C1210C182K1GACTUCT-ND - Cut Tape (CT) 399-C1210C182K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C182K1GACTU |
Description | CAP CER 1800PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C182K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.96700 | kr.29.67 |
| 50 | kr.2.26840 | kr.113.42 |
| 100 | kr.2.05350 | kr.205.35 |
| 500 | kr.1.68948 | kr.844.74 |
| 1.000 | kr.1.57714 | kr.1,577.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.40846 | kr.5,633.84 |
| 8.000 | kr.1.34578 | kr.10,766.24 |
| 12.000 | kr.1.31438 | kr.15,772.56 |
| 20.000 | kr.1.27957 | kr.25,591.40 |
| 28.000 | kr.1.25922 | kr.35,258.16 |
| 40.000 | kr.1.23964 | kr.49,585.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

