
C1210C156K8PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C156K8PACTUTR-ND - Tape & Reel (TR) 399-C1210C156K8PACTUCT-ND - Cut Tape (CT) 399-C1210C156K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C156K8PACTU |
Description | CAP CER 15UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C156K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.51100 | kr.65.11 |
| 50 | kr.5.18360 | kr.259.18 |
| 100 | kr.4.77340 | kr.477.34 |
| 500 | kr.4.08056 | kr.2,040.28 |
| 1.000 | kr.3.86626 | kr.3,866.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.64000 | kr.9,100.00 |
| 5.000 | kr.3.50352 | kr.17,517.60 |
| 7.500 | kr.3.43514 | kr.25,763.55 |
| 12.500 | kr.3.35934 | kr.41,991.75 |
| 17.500 | kr.3.31502 | kr.58,012.85 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

