R71XN410050H0K | |
|---|---|
DigiKey Part Number | 399-R71XN410050H0K-ND |
Manufacturer | |
Manufacturer Product Number | R71XN410050H0K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71XN410050H0K Models |
Category | ESR (Equivalent Series Resistance) 51 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79404 | kr.1,397.02 |
| Unit Price without VAT: | kr.2.79404 |
|---|---|
| Unit Price with VAT: | kr.3.49255 |

