Parametric Equivalent
Parametric Equivalent

T521X336M050AHE050 | |
|---|---|
DigiKey Part Number | 399-T521X336M050AHE050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521X336M050AHE050 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X336M050AHE050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X336M050ATE050 | KEMET | 0 | 399-18662-1-ND | kr.35.88000 | Parametric Equivalent |
| T521X336M050ATE0507280 | KEMET | 0 | 399-T521X336M050ATE0507280TR-ND | kr.18.90233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.31.68288 | kr.15,841.44 |
| Unit Price without VAT: | kr.31.68288 |
|---|---|
| Unit Price with VAT: | kr.39.60360 |



