
C1210C152KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C152KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C152KGRACTUCT-ND - Cut Tape (CT) 399-C1210C152KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C152KGRACTU |
Description | CAP CER 1500PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C152KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.29600 | kr.62.96 |
| 50 | kr.5.00100 | kr.250.05 |
| 100 | kr.4.60160 | kr.460.16 |
| 500 | kr.3.92802 | kr.1,964.01 |
| 1.000 | kr.3.71949 | kr.3,719.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.54783 | kr.7,095.66 |
| 4.000 | kr.3.40650 | kr.13,626.00 |
| 6.000 | kr.3.33570 | kr.20,014.20 |
| 10.000 | kr.3.25721 | kr.32,572.10 |
| 14.000 | kr.3.21130 | kr.44,958.20 |
| 20.000 | kr.3.16715 | kr.63,343.00 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

