1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C152JCGACTU

DigiKey Part Number
399-C1210C152JCGACTUTR-ND - Tape & Reel (TR)
399-C1210C152JCGACTUCT-ND - Cut Tape (CT)
399-C1210C152JCGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C152JCGACTU
Description
CAP CER 1500PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C152JCGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.7.56400kr.75.64
50kr.6.06860kr.303.43
100kr.5.60650kr.560.65
500kr.4.82512kr.2,412.56
1.000kr.4.58331kr.4,583.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.38424kr.8,768.48
4.000kr.4.22036kr.16,881.44
6.000kr.4.13827kr.24,829.62
10.000kr.4.04723kr.40,472.30
14.000kr.3.99400kr.55,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750