
C1210C123F5GACTU | |
---|---|
DigiKey Part Number | 399-C1210C123F5GACTUTR-ND - Tape & Reel (TR) 399-C1210C123F5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C123F5GACTU |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C123F5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.18000 | kr.53.18 |
10 | kr.34.85400 | kr.348.54 |
50 | kr.32.61060 | kr.1,630.53 |
500 | kr.32.48102 | kr.16,240.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.26.53681 | kr.66,342.02 |
Unit Price without VAT: | kr.53.18000 |
---|---|
Unit Price with VAT: | kr.66.47500 |